Cart

TSV632IST

ST TSV632IST

image shown is a representation only

ST

2xOP 0,88MHz 0,27V/µs MiniSO8
Supplier: STMicroelectronics
Matchcode: TSV632IST
Rutronik No.: ICOP7331
Unit Pack: 4000
MOQ: 4000
package: MSOP8
Packaging: REEL
On request
0.51 $
2,040.00 $

Prices

4,000 0.51 $
8,000 0.479 $

2xOP 0,88MHz 0,27V/µs MiniSO8 Description

Micro-power CMOS op-amp

Parameter

Slew rate
0.29 V/µs
Package
MSOP8
Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.88 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
3 mV
Noise
60 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
50 µA
Output current
74 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?