Cart

TSV630AILT

ST TSV630AILT

image shown is a representation only

ST

1xOP 0,9MHz 0,27V/µs SO23-6_SMD
Supplier: STMicroelectronics
Matchcode: TSV630AILT
Rutronik No.: ICOP6218
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3879 $
1,163.70 $

Prices

3,000 0.3879 $
6,000 0.3602 $

1xOP 0,9MHz 0,27V/µs SO23-6_SMD Description

Micro-power CMOS op-amp with standby

Parameter

Channels
1
Optimisation
MicroPower
R2R
R2R In/Out
Shutdown
Yes
GBW
0.88 MHz
Slew rate
0.27 V/µs
Input offset
0.5 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
67 nV/rtHz
Icc/ Channel
50 µA
Output current
74 mA
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
7.28 mm²
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?