Cart

TSV524IYPT

ST TSV524IYPT

image shown is a representation only

ST

1xOP 1MHz 0,74V/µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TSV524IYPT NPI2
Rutronik No.: ICOP7229
Unit Pack: 1
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
1.0642 $
2,660.50 $

Prices

2,500 1.0642 $
5,000 0.9332 $

1xOP 1MHz 0,74V/µs TSSOP14 SMD Description

High merit factor (1.15 MHz for 45 uA) CMOS op-amps

Parameter

Slew rate
0.74 V/µs
Channels
1
Package
TSSOP14
R2R
R2R In/Out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1.15 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Noise
61 nV/rtHz
Input bias
1 pA
Offset drift
3 µV/°C
Icc/ Channel
45 µA
Output current
31 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?