Cart

TSV524AIYPT

ST TSV524AIYPT

image shown is a representation only

ST

1xOP 1MHz 0,74V/µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TSV524AIYPT NPI2
Rutronik No.: ICOP7228
Unit Pack: 1
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.8936 $
2,234.00 $

Prices

2,500 0.8936 $
5,000 0.8455 $

1xOP 1MHz 0,74V/µs TSSOP14 SMD Description

High merit factor (1.15 MHz for 45 uA) CMOS op-amps

Parameter

Slew rate
0.74 V/µs
Channels
1
Package
TSSOP14
R2R
R2R I/O
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
5.5 V
GBW
1.15 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Noise
61 nV/rtHz
Input bias
1 pA
Offset drift
3 µV/°C
Icc/ Channel
45 µA
Output current
31 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?