Cart

TSV324IDT

ST TSV324IDT

image shown is a representation only

ST

4xOP 1,3MHz 0,6V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TSV324IDT
Rutronik No.: ICOP5870
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
On request
0.2754 $
1,377.00 $

Prices

5,000 0.2754 $
10,000 0.26 $

4xOP 1,3MHz 0,6V/µs SO14 _SMD Description

General purpose low voltage rail to rail input/output op-amp

Parameter

Slew rate
0.6 V/µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
6 V
GBW
1.3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.2 mV
Noise
27 nV/rtHz
Input bias
40 pA
Offset drift
2 µV/°C
Icc/ Channel
420 µA
Output current
80 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
49.59 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?