Cart

TSU102IQ2T

ST TSU102IQ2T

image shown is a representation only

ST

2xOP 0,008MHz 3V/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: TSU102IQ2T
Rutronik No.: ICOP7034
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.6841 $
2,052.30 $

2xOP 0,008MHz 3V/µs DFN8 _SMD Description

Nanopower 5V CMOS op-amp

Parameter

Slew rate
3 V/µs
Channels
2
Package
DFN8
Optimisation
NanoPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.008 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3.4 mV
Noise
265 nV/rtHz
Input bias
1 pA
Offset drift
5 µV/°C
Icc/ Channel
0.6 µA
Output current
5 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?