Cart

TSU101RICT

ST TSU101RICT

image shown is a representation only

ST

1xOP 0,008MHz 3V/µs SC70-5 _SMD
Supplier: STMicroelectronics
Matchcode: TSU101RICT
Rutronik No.: ICOP6993
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
On request
0.5687 $
1,706.10 $

Prices

3,000 0.5687 $
6,000 0.5468 $
9,000 0.5162 $

1xOP 0,008MHz 3V/µs SC70-5 _SMD Description

Nanopower 5V CMOS op-amp

Parameter

Slew rate
3 V/µs
Channels
1
Package
SC70-5
Optimisation
NanoPower
R2R
R2R In/Out
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.008 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3.4 mV
Noise
265 nV/rtHz
Input bias
5 pA
Offset drift
5 µV/°C
Icc/ Channel
0.6 µA
Output current
11 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
4.2 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?