Cart

TSM103WAIDT

ST TSM103WAIDT

image shown is a representation only

ST

2xOP 0.9MHz 0.4V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSM103WAIDT
Rutronik No.: ICOP6113
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.3367 $
1,683.50 $

Prices

5,000 0.3367 $
10,000 0.312 $

2xOP 0.9MHz 0.4V/µs SO8 _SMD Description

Dual operational amplifier and voltage reference

Parameter

Slew rate
0.4 V/µs
Package
SO8
Channels
2
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
32 V
GBW
0.9 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Input offset
0.5 mV
Noise
50 nV/rtHz
Input bias
20000 pA
Offset drift
7 µV/°C
Icc/ Channel
700 µA
Output current
40 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?