Cart

TSH24IDT

ST TSH24IDT

image shown is a representation only

ST

4xOP 25MHz 15V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TSH24IDT NPI
Rutronik No.: ICOP6964
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
0.6691 $
1,672.75 $

Prices

2,500 0.6691 $
5,000 0.6434 $
7,500 0.6331 $
12,500 0.6073 $
17,500 0.5868 $

4xOP 25MHz 15V/µs SO14 _SMD Description

High gain bandwidth product bipolar op-amp

Parameter

Channels
4
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
25 MHz
Slew rate
15 V/µs
Input offset
2.5 mV
Input bias
100000 pA
Offset drift
2 µV/°C
Noise
14 nV/rtHz
Icc/ Channel
2150 µA
Output current
37 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?