Cart

TSC888BILT

ST TSC888BILT

image shown is a representation only

ST

I-MonIC Amplifier SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSC888BILT
Rutronik No.: ICOP7061
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.6283 $
1,884.90 $

I-MonIC Amplifier SOT23-5_SMD Description

Low cost high-side current sense amplifier

Parameter

Package
SOT23-5
R2R
No
Vcc(min)
2.8 V
Shutdown
No
Vcc(max)
24 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input bias
5500 pA
Icc/ Channel
1000 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
7.28 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?