Cart

TSC103IDT

ST TSC103IDT

image shown is a representation only

ST

I-MonIC High Voltage SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSC103IDT
Rutronik No.: ICOP7183
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
1.32 $
3,300.00 $

Prices

2,500 1.32 $
5,000 1.16 $

I-MonIC High Voltage SO8 _SMD Description

High voltage, high side current sense amplifier

Parameter

Package
SO8
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Germany
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?