Cart

TSC1031IDT

ST TSC1031IDT

image shown is a representation only

ST

I-MonIC 700kHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TSC1031IDT
Rutronik No.: ICOP7120
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
4,275.00 $

Prices

2,500 1.71 $
5,000 1.59 $

I-MonIC 700kHz 0,6V/µs SO8 _SMD Description

High-voltage high side current sense amplifier

Parameter

Channels
1
Optimisation
HighVoltag
R2R
No
Shutdown
No
GBW
0.7 MHz
Slew rate
0.6 V/µs
Input offset
0.5 mV
Input bias
10000 pA
Offset drift
5 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
200 µA
Output current
26 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?