Cart

TSC1021BIPT

ST TSC1021BIPT

image shown is a representation only

ST

HighSide Current Sen TSSOP8_SMD
Supplier: STMicroelectronics
Matchcode: TSC1021BIPT
Rutronik No.: ICOP7166
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
5,120.00 $

Prices

4,000 1.28 $
8,000 1.16 $

HighSide Current Sen TSSOP8_SMD Description

High side current sense amplifier

Parameter

Channels
2
Optimisation
HighSide
R2R
No
Shutdown
No
GBW
0.8 MHz
Slew rate
0.45 V/µs
Input bias
7000 pA
Offset drift
8 µV/°C
Noise
50 nV/rtHz
Icc/ Channel
300 µA
Vcc(min)
2.8 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?