Cart

TSC101AIYLT

ST TSC101AIYLT

image shown is a representation only

ST

2xOP 0.5MHz 0.9V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSC101AIYLT
Rutronik No.: ICIN1632
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8583 $
2,574.90 $

2xOP 0.5MHz 0.9V/µs SOT23-5_SMD Description

High side current sense amplifier

Parameter

Slew rate
0.9 V/µs
Channels
2
Package
SOT23-5
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
24 V
GBW
0.5 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.9 mV
Noise
50 nV/rtHz
Offset drift
-3 µV/°C
Icc/ Channel
165 µA
Output current
60 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?