Cart

TSC101AILT

ST TSC101AILT

image shown is a representation only

ST

HighSide Current SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TSC101AILT
Rutronik No.: ICOP7346
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.7079 $
2,123.70 $

Prices

3,000 0.7079 $
6,000 0.6698 $
Article with this quantity is not orderable.

HighSide Current SOT23-5 _SMD Description

High side current sense amplifier

Parameter

Slew rate
0.9 V/µs
Channels
2
Package
SOT23-5
Optimisation
HighSide
R2R
No
Vcc(min)
4 V
Shutdown
No
Vcc(max)
24 V
GBW
0.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.9 mV
Noise
50 nV/rtHz
Input bias
5500 pA
Offset drift
3 µV/°C
Icc/ Channel
165 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?