Cart

TSB611ILT

ST TSB611ILT

image shown is a representation only

ST

LowP 560kHz 0,18V/µs SO23-5_SMD
Supplier: STMicroelectronics
Matchcode: TSB611ILT
Rutronik No.: ICOP7366
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.827 $
2,481.00 $

Prices

3,000 0.827 $
6,000 0.7823 $

Parameter

Slew rate
0.18 V/µs
Channels
1
Package
SOT23-5
R2R
R2R Out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
36 V
GBW
0.56 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
37 nV/rtHz
Input bias
5000 pA
Offset drift
1.8 µV/°C
Icc/ Channel
92 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Germany
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?