Cart

TSB572IYST

ST TSB572IYST

image shown is a representation only

ST

opAmp
Supplier: STMicroelectronics
Matchcode: TSB572IYST
Rutronik No.: ICOP7430
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
In Stock
1.39 $
5,560.00 $

Parameter

Slew rate
1 V/µs
Channels
2
Package
MiniSO8
R2R
R2R I/O
Vcc(min)
4 V
Vcc(max)
36 V
GBW
2.5 MHz
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1.5 mV
Input bias
0.3 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?