Cart

TS974IYPT

ST TS974IYPT

image shown is a representation only

ST

4xOP 12MHz 4V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TS974IYPT
Rutronik No.: ICOP6125
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.66 $
1,650.00 $

Prices

2,500 0.66 $
5,000 0.6475 $
7,500 0.6415 $
12,500 0.6355 $
17,500 0.6234 $

4xOP 12MHz 4V/µs TSSOP14 _SMD Description

Output rail-to-rail very low-noise op-amps

Parameter

Channels
4
Optimisation
LowNoise
R2R
R2R Out
Shutdown
No
GBW
12 MHz
Slew rate
4 V/µs
Input offset
1 mV
Input bias
200000 pA
Offset drift
5 µV/°C
Noise
4 nV/rtHz
Icc/ Channel
2000 µA
Output current
100 mA
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?