Cart

TS971ILT

ST TS971ILT

image shown is a representation only

ST

1xOP 12MHz 4V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TS971ILT
Rutronik No.: ICOP7043
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.3991 $
1,197.30 $

Prices

3,000 0.3991 $
6,000 0.3776 $

1xOP 12MHz 4V/µs SOT23-5 _SMD Description

Output rail-to-rail very low-noise op-amps

Parameter

Slew rate
4 V/µs
Channels
1
Package
SOT23-5
Optimisation
LowPower
R2R
R2R Out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
10 V
GBW
12 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Noise
4 nV/rtHz
Input bias
200000 pA
Offset drift
5 µV/°C
Icc/ Channel
2000 µA
Output current
100 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?