Cart

TS954IDT

ST TS954IDT

image shown is a representation only

ST

4xOP 3MHz 1V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS954IDT
Rutronik No.: ICOP6998
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
0.89 $
2,225.00 $

4xOP 3MHz 1V/µs SO14 _SMD Description

Real input & output rail to rail / low distortion (0.01%)

Parameter

Slew rate
1 V/µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
R2R In/Out
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
12 V
GBW
3 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
6 mV
Noise
25 nV/rtHz
Input bias
35000 pA
Offset drift
2 µV/°C
Icc/ Channel
900 µA
Output current
10 mA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
49.59 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?