Cart

TS951ILT

ST TS951ILT

image shown is a representation only

ST

1xOP 3MHz 1V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: TS951ILT
Rutronik No.: ICOP7380
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.344 $
1,032.00 $

Prices

3,000 0.344 $
6,000 0.2465 $
9,000 0.2274 $
15,000 0.2217 $
21,000 0.216 $

Parameter

Slew rate
35000 V/µs
Channels
R2R In/Out
Package
SOT23-5
Optimisation
No
R2R
3
Vcc(min)
2.7 V
Shutdown
1
Vcc(max)
12 V
GBW
6 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Noise
10 nV/rtHz
Input bias
25 pA
Offset drift
900 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?