Cart

TS924AIPT

ST TS924AIPT

image shown is a representation only

ST

4xOP 4MHz 1,3V/µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS924AIPT
Rutronik No.: ICOP7233
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.7618 $
1,904.50 $

Prices

2,500 0.7618 $
5,000 0.7263 $
7,500 0.7009 $
12,500 0.6602 $
17,500 0.6247 $

4xOP 4MHz 1,3V/µs TSSOP14 SMD Description

Excellent audio performance / low distortion (0.005%)

Parameter

Channels
4
R2R
R2R I/O
GBW
400 MHz
Slew rate
1.3 V/µs
Input offset
3 mV
Offset drift
2 µV/°C
Noise
9 nV/rtHz
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?