Cart

TS922IDT

ST TS922IDT

image shown is a representation only

ST

2xOP 4MHz 1.3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS922IDT
Rutronik No.: ICOP5518
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2498 $
1,249.00 $

Prices

5,000 0.2498 $
10,000 0.2475 $
15,000 0.2452 $
20,000 0.2406 $

2xOP 4MHz 1.3V/µs SO8 _SMD Description

Excellent audio performance / low distortion (0.005%)

Parameter

Channels
2
Optimisation
Audio
R2R
R2R In/Out
Shutdown
No
GBW
4 MHz
Slew rate
1.3 V/µs
Input offset
3 mV
Input bias
15000 pA
Offset drift
2 µV/°C
Noise
9 nV/rtHz
Icc/ Channel
1200 µA
Output current
80 mA
Vcc(min)
2.7 V
Vcc(max)
12 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?