Cart

TS922ID

ST TS922ID

image shown is a representation only

ST

2xOP 4MHz 1,3V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS922ID
Rutronik No.: ICOP5777
Unit Pack: 100
MOQ: 2000
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.6001 $
1,200.20 $

Prices

2,000 0.6001 $
5,000 0.4522 $

2xOP 4MHz 1,3V/µs SO8 _SMD Description

Excellent audio performance / low distortion (0.005%)

Parameter

Channels
2
Package
SO8
Top(max)
125 °C
GBW
4 MHz
Vcc(max)
12 V
Icc/Channel
2000 µA
Input offset
3 mV
Input bias
15000 pA
Noise
9 nV/rtHz
Automotive
NO
Slew rate
1.3 V/µs
Optimisation
HighSpeed
Technology
CMOS
R2R
R2R In/Out
Shutdown
No
Offset drift
2 µV/°C
Output current
80 mA
Vcc(min)
2.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
29.4 mm²
Category
Precision
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423300000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?