Cart

TS914ID

ST TS914ID

image shown is a representation only

ST

4xOP 1,4MHz 0,4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS914ID
Rutronik No.: ICOP5786
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
Topseller
In Stock
0.6957 $
34.79 $

Prices

50 0.6957 $
150 0.6632 $
350 0.6401 $
800 0.603 $
2,000 0.5705 $

4xOP 1,4MHz 0,4V/µs SO14 _SMD Description

Low power with CMOS inputs

Parameter

Channels
4
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Slew rate
0.4 V/µs
Input offset
10 mV
Input bias
1 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
200 µA
Output current
40 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?