Cart

TS912BIDT

ST

2xOP 1,4MHz 0,4V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912BIDT
Rutronik No.: ICOP7363
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
In Stock
0.4571 $
1,142.75 $

Prices

2,500 0.4571 $
5,000 0.4488 $
7,500 0.4446 $
12,500 0.4405 $
17,500 0.4321 $

Parameter

Channels
#
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
1 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
230 µA
Output current
75 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?