Cart

TS912AIDT

ST TS912AIDT

image shown is a representation only

ST

2xOP 1,4MHz 0,4V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS912AIDT
Rutronik No.: ICOP5710
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.46 $
1,150.00 $

Prices

2,500 0.46 $
5,000 0.4385 $
7,500 0.4232 $
12,500 0.3986 $
17,500 0.3772 $

2xOP 1,4MHz 0,4V/µs SO8 _SMD Description

Low power with CMOS inputs

Parameter

Channels
2
R2R
R2R In/Out
Shutdown
No
GBW
1.4 MHz
Slew rate
0.4 V/µs
Input offset
5 mV
Input bias
1 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
230 µA
Output current
75 mA
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?