Cart

TS861AILT

ST TS861AILT

image shown is a representation only

ST

1xComp SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS861AILT
Rutronik No.: ICKOMP4717
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.5121 $
1,536.30 $

Prices

3,000 0.5121 $
6,000 0.4881 $
9,000 0.4711 $
15,000 0.4438 $
21,000 0.4199 $

1xComp SOT23-5 SMD Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
Yes
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
6 µA
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?