Cart

TS831-3IDT

ST TS831-3IDT

image shown is a representation only

ST

1xComp 20us SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS831-3IDT NPI
Rutronik No.: ICKOMP4712
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.1544 $
772.00 $

Prices

5,000 0.1544 $
10,000 0.153 $
15,000 0.1516 $
20,000 0.1487 $

1xComp 20us SO8 SMD Description

Micropower voltage supervisor with reset active low

Parameter

Channels
1
R2R
Yes
Input offset
3 mV
Icc/ Channel
12 µA
Response time
20 µs
Vcc(min)
1.0 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?