Cart

TS824ILT-2.5

ST TS824ILT-2.5

image shown is a representation only

ST

µ-PWR VREF 1,0% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS824ILT-2.5
Rutronik No.: ICSPR8259
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.385 $
1,155.00 $

Prices

3,000 0.385 $
6,000 0.3795 $
9,000 0.374 $
15,000 0.3685 $
21,000 0.363 $

µ-PWR VREF 1,0% SOT23-3 Description

High Thermal Stability Micropower Shunt Voltage Reference

Parameter

V out
2.5 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?