Cart

TS820-600B-TR

ST TS820-600B-TR

image shown is a representation only

ST

THYRISTOR 8A 600V DPAK
Supplier: STMicroelectronics
Matchcode: TS820-600B
Rutronik No.: THYR90230
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
0.33 $
825.00 $

Prices

2,500 0.33 $
5,000 0.308 $
7,500 0.304 $
10,000 0.302 $
15,000 0.289 $

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
0.2 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?