Cart

TS522IDT

ST TS522IDT

image shown is a representation only

ST

2xOP 15MHz 7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS522IDT
Rutronik No.: ICOP5799
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4293 $
1,073.25 $

Prices

2,500 0.4293 $
10,000 0.4075 $
50,000 0.3929 $

2xOP 15MHz 7V/µs SO8 _SMD Description

Precision low-noise dual op-amps

Parameter

Channels
2
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.85 mV
Input bias
250000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
4000 µA
Output current
37 mA
Vcc(min)
2.5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?