Cart

TS514AID

ST TS514AID

image shown is a representation only

ST

4xOP 3MHz 1.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS514AID
Rutronik No.: ICOP6039
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 01/15/2017
0.4842 $
24.21 $

Prices

50 0.4842 $
500 0.4688 $
2,500 0.4535 $

4xOP 3MHz 1.5V/µs SO14 _SMD Description

Precision op-amps

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
1.5 V/µs
Input offset
0.5 mV
Input bias
50000 pA
Offset drift
5 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
500 µA
Output current
23 mA
Vcc(min)
6 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?