Cart

TS512AIDT

ST TS512AIDT

image shown is a representation only

ST

2xOP 3MHz 1,5V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS512AIDT NPI
Rutronik No.: ICOP6963
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.3671 $
917.75 $

Prices

2,500 0.3671 $
5,000 0.3604 $
7,500 0.3571 $
12,500 0.3537 $
17,500 0.3471 $

2xOP 3MHz 1,5V/µs SO8 _SMD Description

Low noise & distortion (8nV/

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
1.5 V/µs
Input offset
0.5 mV
Input bias
50000 pA
Offset drift
2 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
500 µA
Output current
27.5 mA
Vcc(min)
6 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?