TS507IYLT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS507IYLT
Rutronik No.: ICOP6252
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
1xOP 1.9MHz 0,6V/µs SOT23-5_SMD Description
High precision single supply rail to rail op-amp
Parameter
- Channels
- 1
- Optimisation
- LowOffset
- R2R
- R2R In/Out
- Shutdown
- No
- GBW
- 1.9 MHz
- Slew rate
- 0.6 V/µs
- Input offset
- 0.025 mV
- Input bias
- 6000 pA
- Offset drift
- 1 µV/°C
- Noise
- 12 nV/rtHz
- Icc/ Channel
- 790 µA
- Output current
- 56 mA
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 7.28 mm²
- Automotive
- AEC-Q(100)
- Package
- SOT23-5
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 27 weeks