Cart

TS507ILT

ST TS507ILT

image shown is a representation only

ST

1xOP 1,9MHz 0,6V/µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS507ILT
Rutronik No.: ICOP7220
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5655 $
1,696.50 $

Prices

3,000 0.5655 $
6,000 0.5391 $
9,000 0.5202 $
15,000 0.4901 $
21,000 0.4637 $

1xOP 1,9MHz 0,6V/µs SOT23-5 SMD Description

High precision single supply rail to rail op-amp

Parameter

Channels
1
R2R
R2R In/Out
GBW
1.9 MHz
Slew rate
0.6 V/µs
Input bias
8000 pA
Offset drift
1 µV/°C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?