Cart

TS507IDT

ST TS507IDT

image shown is a representation only

ST

1xOP 1.9MHz 0.6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS507IDT
Rutronik No.: ICOP6134
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.4447 $
1,111.75 $

Prices

2,500 0.4447 $
5,000 0.4366 $
7,500 0.4326 $
12,500 0.4285 $
17,500 0.4204 $

1xOP 1.9MHz 0.6V/µs SO8 _SMD Description

High precision single supply rail to rail op-amp

Parameter

Channels
1
Optimisation
HighSpeed
R2R
R2R In/Out
Shutdown
No
GBW
1.9 MHz
Slew rate
0.6 V/µs
Input offset
0.025 mV
Input bias
8000 pA
Offset drift
1 µV/°C
Noise
12 nV/rtHz
Icc/ Channel
850 µA
Output current
128 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?