Cart

TS4990IST

ST TS4990IST

image shown is a representation only

ST

Audio Amp 1.2W MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS4990IST
Rutronik No.: ICRTV4868
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.4203 $
1,681.20 $

Prices

4,000 0.4203 $
8,000 0.3686 $

Audio Amp 1.2W MiniSO8 _SMD Description

1.2 W audio power amplifier with active low standby mode

Parameter

Package
MiniSO8
Optimisation
Audio
R2R
No
Vcc(min)
2.2 V
Shutdown
Yes
Vcc(max)
5.5 V
GBW
1.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Icc/ Channel
3700 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?