Cart

TS4962IQT

ST TS4962IQT

image shown is a representation only

ST

1xOP 0.25MHz xV/µs DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: TS4962IQT
Rutronik No.: ICOP6251
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.6681 $
2,004.30 $

Prices

3,000 0.6681 $
6,000 0.5859 $

1xOP 0.25MHz xV/µs DFN8 _SMD Description

3W filter-free Class D audio power amplifier with active low standby mode

Parameter

Package
DFN8
Channels
1
Optimisation
Audio
R2R
No
Vcc(min)
2.4 V
Shutdown
Yes
Vcc(max)
5.5 V
GBW
0.25 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
3 mV
Icc/ Channel
2300 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?