Cart

TS4871IST

ST TS4871IST

image shown is a representation only

ST

R2R 1W Audio power Amp. TSSOP8
Supplier: STMicroelectronics
Matchcode: TS4871IST
Rutronik No.: ICRTV4585
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.585 $
2,340.00 $

R2R 1W Audio power Amp. TSSOP8 Description

1 W mono audio amplifier with standby active high

Parameter

Package
TSSOP8
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?