Cart

TS4871IDT

ST TS4871IDT

image shown is a representation only

ST

2xOP 2MHz xV SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS4871IDT
Rutronik No.: ICRTV4401
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.5412 $
1,353.00 $

Prices

2,500 0.5412 $
5,000 0.5121 $

2xOP 2MHz xV SO8 _SMD Description

1 W mono audio amplifier with standby active high

Parameter

Channels
2
Package
SO8
Optimisation
Audio
R2R
R2R Out
Vcc(min)
2.5 V
Shutdown
No
Vcc(max)
5.5 V
GBW
2 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
5 mV
Icc/ Channel
6000 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?