Cart

TS482IST

ST TS482IST

image shown is a representation only

ST

2xOP 2.2MHz 0.7V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: TS482IST NPI
Rutronik No.: ICOP6961
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.2147 $
858.80 $

Prices

4,000 0.2147 $
8,000 0.2047 $
12,000 0.1975 $
16,000 0.1861 $
24,000 0.1761 $

2xOP 2.2MHz 0.7V/µs MiniSO8_SMD Description

100mW stereo headphone amplifier

Parameter

Channels
2
R2R
R2R In/Out
Shutdown
No
GBW
2.2 MHz
Slew rate
0.7 V/µs
Input offset
1 mV
Input bias
200000 pA
Icc/ Channel
5500 µA
Vcc(min)
2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?