Cart

TS462CST

ST TS462CST

image shown is a representation only

ST

2xOP 12MHz 4V/µs MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS462CST
Rutronik No.: ICOP6087
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
Topseller
On request
0.3512 $
1,404.80 $

Prices

4,000 0.3512 $
8,000 0.3349 $
12,000 0.3232 $
16,000 0.3045 $
24,000 0.2881 $

2xOP 12MHz 4V/µs MiniSO8 _SMD Description

Output rail-to-rail op-amps

Parameter

Channels
2
Optimisation
LowNoise
R2R
R2R Out
Shutdown
No
GBW
12 MHz
Slew rate
4 V/µs
Input offset
1 mV
Input bias
200000 pA
Offset drift
5 µV/°C
Noise
4 nV/rtHz
Icc/ Channel
2000 µA
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-20 °C
Top(max)
70 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?