Cart

TS431AILT

ST TS431AILT

image shown is a representation only

ST

ADJ V-REF 1,24-6V 1,0% SOT23-5
Supplier: STMicroelectronics
Matchcode: TL431AILT
Rutronik No.: ICSPR8253
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.1327 $
796.20 $

Prices

6,000 0.1327 $
12,000 0.1302 $
24,000 0.129 $

ADJ V-REF 1,24-6V 1,0% SOT23-5 Description

Low voltage adjustable shunt reference

Parameter

V out
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?