Cart

TS393IYDT

ST TS393IYDT

image shown is a representation only

ST

1xComp 1.3µs ECOPAK2 SO-8 SMD
Supplier: STMicroelectronics
Matchcode: TS393IYDT
Rutronik No.: ICKOMP4661
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2417 $
1,208.50 $

Prices

5,000 0.2417 $
10,000 0.2395 $
15,000 0.2373 $
20,000 0.2328 $

1xComp 1.3µs ECOPAK2 SO-8 SMD Description

Micropower CMOS dual voltage comparator

Parameter

Channels
1
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
200 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?