TS393IDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS393IDT
Rutronik No.: ICKOMP4485
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
2xComp 1.3µs SO8 SMD Description
Micropower CMOS dual voltage comparator
Parameter
- Channels
- 2
- Optimisation
- LowCost
- R2R
- No
- Input offset
- 1 mV
- Input bias
- 0.025 pA
- Icc/ Channel
- 0.1 µA
- Response time
- 1.3 µs
- Vcc(min)
- 2.7 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 27 weeks