Cart

TS391ILT

ST TS391ILT

image shown is a representation only

ST

1xComp 1.3µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS391ILT
Rutronik No.: ICKOMP4429
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1352 $
405.60 $

Prices

3,000 0.1352 $
12,000 0.128 $
51,000 0.1237 $

1xComp 1.3µs SOT23-5 SMD Description

Low power, single voltage comparator

Parameter

Channels
1
Optimisation
LowPower
R2R
NO
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
200 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?