Cart

TS374CDT

ST TS374CDT

image shown is a representation only

ST

4xComp 0.6µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: TS374CDT
Rutronik No.: ICKOMP4665
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
On request
0.2749 $
1,374.50 $

Prices

5,000 0.2749 $
10,000 0.2653 $
15,000 0.2499 $
20,000 0.2365 $

4xComp 0.6µs SO14 SMD Description

Low power quad CMOS voltage comparator

Parameter

Channels
4
R2R
No
Input offset
2 mV
Input bias
0.001 pA
Icc/ Channel
150 µA
Response time
0.6 µs
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?