Cart

TS372IDT

ST TS372IDT

image shown is a representation only

ST

2xComp 0.6µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS372IDT
Rutronik No.: ICKOMP4566
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.298 $
745.00 $

Prices

2,500 0.298 $
5,000 0.2843 $
7,500 0.2744 $
12,500 0.2585 $
17,500 0.2445 $

2xComp 0.6µs SO8 SMD Description

Low power dual CMOS voltage comparator

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
0.001 pA
Icc/ Channel
150 µA
Response time
0.6 µs
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?