Cart

TS3704IPT

ST TS3704IPT

image shown is a representation only

ST

4xComp 2µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: TS3704IPT
Rutronik No.: ICKOMP4383
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
In Stock
0.36 $
900.00 $

Prices

2,500 0.36 $
5,000 0.348 $
10,000 0.336 $
15,000 0.32 $
20,000 0.299 $

4xComp 2µs TSSOP14 SMD Description

Micropower quad CMOS voltage comparator

Parameter

Channels
4
R2R
No
Input offset
5 mV
Input bias
0.001 pA
Icc/ Channel
7 µA
Response time
2 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?